


GQM22M5C2H3R3BB01L | |
|---|---|
DigiKey Part Number | 490-8587-2-ND - Tape & Reel (TR) 490-8587-1-ND - Cut Tape (CT) 490-8587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2H3R3BB01L |
Description | CAP CER 3.3PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2H3R3BB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.58000 | kr.9.58 |
| 10 | kr.6.32100 | kr.63.21 |
| 50 | kr.5.01920 | kr.250.96 |
| 100 | kr.4.61740 | kr.461.74 |
| 500 | kr.3.93954 | kr.1,969.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.62324 | kr.3,623.24 |
| 2.000 | kr.3.45545 | kr.6,910.90 |
| 3.000 | kr.3.37142 | kr.10,114.26 |
| 5.000 | kr.3.27831 | kr.16,391.55 |
| 7.000 | kr.3.22384 | kr.22,566.88 |
| 10.000 | kr.3.17145 | kr.31,714.50 |
| Unit Price without VAT: | kr.9.58000 |
|---|---|
| Unit Price with VAT: | kr.11.97500 |

