
GQM22M5C2H2R1WB01L | |
|---|---|
DigiKey Part Number | 490-GQM22M5C2H2R1WB01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2H2R1WB01L |
Description | CAP CER 2.1PF 500V C0G 1111 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.1 pF 500V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2H2R1WB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.34275 | kr.5,342.75 |
| Unit Price without VAT: | kr.5.34275 |
|---|---|
| Unit Price with VAT: | kr.6.67844 |

