


GQM22M5C2H270GB01L | |
|---|---|
DigiKey Part Number | 490-8585-2-ND - Tape & Reel (TR) 490-8585-1-ND - Cut Tape (CT) 490-8585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2H270GB01L |
Description | CAP CER 27PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2H270GB01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1111 (2828 Metric) |
Capacitance | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Tolerance ±2% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.60000 | kr.15.60 |
| 10 | kr.10.67000 | kr.106.70 |
| 50 | kr.8.70860 | kr.435.43 |
| 100 | kr.8.10190 | kr.810.19 |
| 500 | kr.7.07582 | kr.3,537.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.72768 | kr.5,727.68 |
| 2.000 | kr.5.49678 | kr.10,993.56 |
| 3.000 | kr.5.38108 | kr.16,143.24 |
| 5.000 | kr.5.25284 | kr.26,264.20 |
| 7.000 | kr.5.17787 | kr.36,245.09 |
| 10.000 | kr.5.10574 | kr.51,057.40 |
| Unit Price without VAT: | kr.15.60000 |
|---|---|
| Unit Price with VAT: | kr.19.50000 |

