BF861B,215 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 1.882
Unit Price: kr.4.69000
Datasheet

Similar


onsemi
In Stock: 7.822
Unit Price: kr.4.57000
Datasheet

Similar


onsemi
In Stock: 231
Unit Price: kr.2.83000
Datasheet

Similar


onsemi
In Stock: 23.648
Unit Price: kr.2.83000
Datasheet

Similar


onsemi
In Stock: 13.391
Unit Price: kr.5.47000
Datasheet
RF Mosfet SOT-23 (TO-236AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF861B,215

DigiKey Part Number
568-1967-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BF861B,215
Description
RF MOSFET JFET 25V SOT23
Customer Reference
Detailed Description
RF Mosfet SOT-23 (TO-236AB)
Datasheet
 Datasheet
EDA/CAD Models
BF861B,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
JFET
Configuration
N-Channel
Frequency
-
Gain
-
Current Rating (Amps)
15mA
Noise Figure
-
Power - Output
-
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (TO-236AB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types