
GQM22M5C2H100GB01L | |
|---|---|
DigiKey Part Number | 490-GQM22M5C2H100GB01LTR-ND - Tape & Reel (TR) 490-GQM22M5C2H100GB01LCT-ND - Cut Tape (CT) 490-GQM22M5C2H100GB01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2H100GB01L |
Description | CAP CER 10PF 500V NP0 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2H100GB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.70000 | kr.13.70 |
| 10 | kr.8.67200 | kr.86.72 |
| 50 | kr.7.53540 | kr.376.77 |
| 100 | kr.6.99650 | kr.699.65 |
| 500 | kr.6.30604 | kr.3,153.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.91878 | kr.5,918.78 |
| 2.000 | kr.5.68183 | kr.11,363.66 |
| 3.000 | kr.5.56314 | kr.16,689.42 |
| 5.000 | kr.5.43154 | kr.27,157.70 |
| 7.000 | kr.5.35460 | kr.37,482.20 |
| 10.000 | kr.5.28054 | kr.52,805.40 |
| 12.000 | kr.5.24546 | kr.62,945.52 |
| Unit Price without VAT: | kr.13.70000 |
|---|---|
| Unit Price with VAT: | kr.17.12500 |

