
GQM2195C2E9R1CB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E9R1CB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E9R1CB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E9R1CB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E9R1CB12D |
Description | CAP CER 9.1PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E9R1CB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCT251Q9R1C1GV001E | Johanson Technology Inc. | 8.983 | 712-QSCT251Q9R1C1GV001ECT-ND | kr.6.99000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.68600 | kr.16.86 |
| 50 | kr.1.25120 | kr.62.56 |
| 100 | kr.1.11730 | kr.111.73 |
| 500 | kr.0.89150 | kr.445.75 |
| 1.000 | kr.0.82176 | kr.821.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.69685 | kr.2,787.40 |
| 8.000 | kr.0.65916 | kr.5,273.28 |
| 12.000 | kr.0.64028 | kr.7,683.36 |
| 20.000 | kr.0.61936 | kr.12,387.20 |
| 28.000 | kr.0.60713 | kr.16,999.64 |
| 40.000 | kr.0.59537 | kr.23,814.80 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

