
GQM2195C2E8R0CB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E8R0CB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E8R0CB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E8R0CB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E8R0CB12D |
Description | CAP CER 8PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E8R0CB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.48400 | kr.14.84 |
| 50 | kr.1.09180 | kr.54.59 |
| 100 | kr.0.97190 | kr.97.19 |
| 500 | kr.0.77056 | kr.385.28 |
| 1.000 | kr.0.70837 | kr.708.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.59764 | kr.2,390.56 |
| 8.000 | kr.0.56403 | kr.4,512.24 |
| 12.000 | kr.0.54720 | kr.6,566.40 |
| 20.000 | kr.0.52854 | kr.10,570.80 |
| 28.000 | kr.0.51763 | kr.14,493.64 |
| 40.000 | kr.0.50714 | kr.20,285.60 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

