
GQM2195C2E560JB12D | |
|---|---|
DigiKey Part Number | 490-5303-2-ND - Tape & Reel (TR) 490-5303-1-ND - Cut Tape (CT) 490-5303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E560JB12D |
Description | CAP CER 56PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E560JB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.02000 | kr.3.02 |
| 10 | kr.1.83900 | kr.18.39 |
| 50 | kr.1.37080 | kr.68.54 |
| 100 | kr.1.22680 | kr.122.68 |
| 500 | kr.0.98340 | kr.491.70 |
| 1.000 | kr.0.90830 | kr.908.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.77294 | kr.3,091.76 |
| 8.000 | kr.0.73228 | kr.5,858.24 |
| 12.000 | kr.0.71192 | kr.8,543.04 |
| 20.000 | kr.0.68936 | kr.13,787.20 |
| 28.000 | kr.0.67617 | kr.18,932.76 |
| 40.000 | kr.0.66348 | kr.26,539.20 |
| Unit Price without VAT: | kr.3.02000 |
|---|---|
| Unit Price with VAT: | kr.3.77500 |

