Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

GQM2195C2E560JB12D | |
|---|---|
DigiKey Part Number | 490-5303-2-ND - Tape & Reel (TR) 490-5303-1-ND - Cut Tape (CT) 490-5303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E560JB12D |
Description | CAP CER 56PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E560JB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.81300 | kr.18.13 |
| 50 | kr.1.35160 | kr.67.58 |
| 100 | kr.1.20970 | kr.120.97 |
| 500 | kr.0.96964 | kr.484.82 |
| 1.000 | kr.0.89559 | kr.895.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.76212 | kr.3,048.48 |
| 8.000 | kr.0.72203 | kr.5,776.24 |
| 12.000 | kr.0.70196 | kr.8,423.52 |
| 20.000 | kr.0.67971 | kr.13,594.20 |
| 28.000 | kr.0.66670 | kr.18,667.60 |
| 40.000 | kr.0.65419 | kr.26,167.60 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |




