
GRM1555C1E100GA01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C1E100GA01DTR-ND - Tape & Reel (TR) 490-GRM1555C1E100GA01DCT-ND - Cut Tape (CT) 490-GRM1555C1E100GA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E100GA01D |
Description | CAP CER 10PF 25V C0G 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E100GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 50 | kr.0.12560 | kr.6.28 |
| 100 | kr.0.10650 | kr.10.65 |
| 500 | kr.0.07532 | kr.37.66 |
| 1.000 | kr.0.06581 | kr.65.81 |
| 2.500 | kr.0.05587 | kr.139.68 |
| 5.000 | kr.0.04988 | kr.249.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04368 | kr.436.80 |
| 20.000 | kr.0.03976 | kr.795.20 |
| 30.000 | kr.0.03780 | kr.1,134.00 |
| 50.000 | kr.0.03563 | kr.1,781.50 |
| 70.000 | kr.0.03436 | kr.2,405.20 |
| 100.000 | kr.0.03314 | kr.3,314.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

