22 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195C2E220GB12D

DigiKey Part Number
490-GQM2195C2E220GB12DTR-ND - Tape & Reel (TR)
490-GQM2195C2E220GB12DCT-ND - Cut Tape (CT)
490-GQM2195C2E220GB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM2195C2E220GB12D
Description
CAP CER 22PF 250V NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195C2E220GB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.27000kr.5.27
10kr.3.32400kr.33.24
50kr.2.55400kr.127.70
100kr.2.31610kr.231.61
500kr.1.91550kr.957.75
1.000kr.1.79166kr.1,791.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.55998kr.6,239.92
8.000kr.1.49289kr.11,943.12
12.000kr.1.45928kr.17,511.36
20.000kr.1.42203kr.28,440.60
28.000kr.1.40025kr.39,207.00
40.000kr.1.37928kr.55,171.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.27000
Unit Price with VAT:kr.6.58750