
GQM2195C2E1R5BB12D | |
|---|---|
DigiKey Part Number | 490-5282-2-ND - Tape & Reel (TR) 490-5282-1-ND - Cut Tape (CT) 490-5282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E1R5BB12D |
Description | CAP CER 1.5PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E1R5BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.2.45800 | kr.24.58 |
| 50 | kr.1.96600 | kr.98.30 |
| 100 | kr.1.84640 | kr.184.64 |
| 500 | kr.1.42796 | kr.713.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.11063 | kr.4,442.52 |
| 8.000 | kr.1.06068 | kr.8,485.44 |
| 12.000 | kr.1.03566 | kr.12,427.92 |
| 20.000 | kr.1.02232 | kr.20,446.40 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |

