
GQM2195C2E1R0BB12D | |
|---|---|
DigiKey Part Number | 490-5280-2-ND - Tape & Reel (TR) 490-5280-1-ND - Cut Tape (CT) 490-5280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E1R0BB12D |
Description | CAP CER 1PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E1R0BB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.46000 | kr.24.60 |
| 50 | kr.1.86400 | kr.93.20 |
| 100 | kr.1.67950 | kr.167.95 |
| 500 | kr.1.36830 | kr.684.15 |
| 1.000 | kr.1.27225 | kr.1,272.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.09597 | kr.4,383.88 |
| 8.000 | kr.1.04395 | kr.8,351.60 |
| 12.000 | kr.1.01790 | kr.12,214.80 |
| 20.000 | kr.0.98903 | kr.19,780.60 |
| 28.000 | kr.0.97215 | kr.27,220.20 |
| 40.000 | kr.0.95590 | kr.38,236.00 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

