Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195C2E150GB12D

DigiKey Part Number
490-GQM2195C2E150GB12DTR-ND - Tape & Reel (TR)
490-GQM2195C2E150GB12DCT-ND - Cut Tape (CT)
490-GQM2195C2E150GB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM2195C2E150GB12D
Description
CAP CER 15PF 250V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195C2E150GB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.99000kr.4.99
10kr.3.13000kr.31.30
50kr.2.40260kr.120.13
100kr.2.17860kr.217.86
500kr.1.80108kr.900.54
1.000kr.1.68442kr.1,684.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.53955kr.6,158.20
8.000kr.1.47318kr.11,785.44
12.000kr.1.43993kr.17,279.16
20.000kr.1.40307kr.28,061.40
28.000kr.1.38151kr.38,682.28
40.000kr.1.36078kr.54,431.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.99000
Unit Price with VAT:kr.6.23750