
GQM2195C2E101GB12D | |
|---|---|
DigiKey Part Number | 490-12671-2-ND - Tape & Reel (TR) 490-12671-1-ND - Cut Tape (CT) 490-12671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E101GB12D |
Description | CAP CER 100PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E101GB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.6.11800 | kr.61.18 |
| 50 | kr.4.85640 | kr.242.82 |
| 100 | kr.4.46720 | kr.446.72 |
| 500 | kr.3.80806 | kr.1,904.03 |
| 1.000 | kr.3.60416 | kr.3,604.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.23152 | kr.8,926.08 |
| 8.000 | kr.2.14560 | kr.17,164.80 |
| 12.000 | kr.2.10256 | kr.25,230.72 |
| 20.000 | kr.2.05483 | kr.41,096.60 |
| 28.000 | kr.2.02692 | kr.56,753.76 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |

