Upgrade
Direct
Upgrade
Upgrade
Upgrade

GQM2195C2A120GB01D | |
|---|---|
DigiKey Part Number | 490-8140-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM2195C2A120GB01D |
Description | CAP CER 12PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 12 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2A120GB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM2195C2E120GB12D | Murata Electronics | 0 | GQM2195C2E120GB12D-ND | kr.1.51769 | Upgrade |
| CBR08C120G1GAC | KEMET | 0 | CBR08C120G1GAC-ND | kr.2.06952 | Direct |
| CBR08C120F1GAC | KEMET | 0 | CBR08C120F1GAC-ND | kr.3.14085 | Upgrade |
| CBR08C120FAGAC | KEMET | 0 | 399-8707-1-ND | kr.23.84000 | Upgrade |
| CBR08C120GAGAC | KEMET | 0 | CBR08C120GAGAC-ND | kr.6.03562 | Upgrade |



