GQM1885C2A1R6BB01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 4.620
Unit Price: kr.2.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.90255
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: kr.0.91578
Datasheet
1.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1885C2A1R6BB01D

DigiKey Part Number
490-11270-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM1885C2A1R6BB01D
Description
CAP CER 1.6PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
1.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1885C2A1R6BB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GQM1875C2E1R6BB12DMurata Electronics4.620490-8123-1-NDkr.2.47000Upgrade
ML03V11R6BAT2AKYOCERA AVX0478-7259-2-NDkr.0.90255Upgrade
QSCP251Q1R6B1GV001TJohanson Technology Inc.0712-QSCP251Q1R6B1GV001TTR-NDkr.0.91578Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types