
GQM1875G2E2R4BB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875G2E2R4BB12DTR-ND - Tape & Reel (TR) 490-GQM1875G2E2R4BB12DCT-ND - Cut Tape (CT) 490-GQM1875G2E2R4BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875G2E2R4BB12D |
Description | CAP CER 2.4PF 250V X8G 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 250V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875G2E2R4BB12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.63000 | kr.2.63 |
| 10 | kr.1.59000 | kr.15.90 |
| 50 | kr.1.17440 | kr.58.72 |
| 100 | kr.1.04740 | kr.104.74 |
| 500 | kr.0.83304 | kr.416.52 |
| 1.000 | kr.0.76689 | kr.766.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.64767 | kr.2,590.68 |
| 8.000 | kr.0.61193 | kr.4,895.44 |
| 12.000 | kr.0.59403 | kr.7,128.36 |
| 20.000 | kr.0.57419 | kr.11,483.80 |
| 28.000 | kr.0.56259 | kr.15,752.52 |
| 40.000 | kr.0.55144 | kr.22,057.60 |
| Unit Price without VAT: | kr.2.63000 |
|---|---|
| Unit Price with VAT: | kr.3.28750 |

