
GQM1875C2ER30WB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2ER30WB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2ER30WB12DCT-ND - Cut Tape (CT) 490-GQM1875C2ER30WB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2ER30WB12D |
Description | CERAMIC CAP MLCC HIGH-Q 125C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2ER30WB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.33000 | kr.23.30 |
| 50 | kr.1.76000 | kr.88.00 |
| 100 | kr.1.48220 | kr.148.22 |
| 500 | kr.1.29088 | kr.645.44 |
| 1.000 | kr.1.19974 | kr.1,199.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.99095 | kr.3,963.80 |
| 8.000 | kr.0.88442 | kr.7,075.36 |
| 12.000 | kr.0.83476 | kr.10,017.12 |
| 20.000 | kr.0.83109 | kr.16,621.80 |
| 28.000 | kr.0.81448 | kr.22,805.44 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

