Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875C2ER20WB12D

DigiKey Part Number
490-GQM1875C2ER20WB12DTR-ND - Tape & Reel (TR)
490-GQM1875C2ER20WB12DCT-ND - Cut Tape (CT)
490-GQM1875C2ER20WB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875C2ER20WB12D
Description
CAP CER 0.2PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.2 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875C2ER20WB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.820
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.75000kr.2.75
10kr.1.68300kr.16.83
50kr.1.24920kr.62.46
100kr.1.11680kr.111.68
500kr.0.89356kr.446.78
1.000kr.0.82458kr.824.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.73560kr.2,942.40
8.000kr.0.68519kr.5,481.52
12.000kr.0.67582kr.8,109.84
20.000kr.0.65507kr.13,101.40
28.000kr.0.64235kr.17,985.80
40.000kr.0.63012kr.25,204.80
48.000kr.0.62433kr.29,967.84
96.000kr.0.62122kr.59,637.12
100.000kr.0.60377kr.60,377.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.75000
Unit Price with VAT:kr.3.43750