
GQM1875C2E6R8DB12D | |
|---|---|
DigiKey Part Number | 490-8128-2-ND - Tape & Reel (TR) 490-8128-1-ND - Cut Tape (CT) 490-8128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E6R8DB12D |
Description | CAP CER 6.8PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E6R8DB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.47700 | kr.14.77 |
| 50 | kr.1.08800 | kr.54.40 |
| 100 | kr.0.96810 | kr.96.81 |
| 500 | kr.0.76740 | kr.383.70 |
| 1.000 | kr.0.70539 | kr.705.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.59504 | kr.2,380.16 |
| 8.000 | kr.0.56153 | kr.4,492.24 |
| 12.000 | kr.0.54475 | kr.6,537.00 |
| 20.000 | kr.0.52615 | kr.10,523.00 |
| 28.000 | kr.0.51528 | kr.14,427.84 |
| 40.000 | kr.0.50482 | kr.20,192.80 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

