6.8 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875C2E6R8DB12D

DigiKey Part Number
490-8128-2-ND - Tape & Reel (TR)
490-8128-1-ND - Cut Tape (CT)
490-8128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875C2E6R8DB12D
Description
CAP CER 6.8PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875C2E6R8DB12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.5pF
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.002
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.47700kr.14.77
50kr.1.08800kr.54.40
100kr.0.96810kr.96.81
500kr.0.76740kr.383.70
1.000kr.0.70539kr.705.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.59504kr.2,380.16
8.000kr.0.56153kr.4,492.24
12.000kr.0.54475kr.6,537.00
20.000kr.0.52615kr.10,523.00
28.000kr.0.51528kr.14,427.84
40.000kr.0.50482kr.20,192.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750