
GCJ21BR71A225KA01L | |
|---|---|
DigiKey Part Number  | 490-GCJ21BR71A225KA01LTR-ND - Tape & Reel (TR) 490-GCJ21BR71A225KA01LCT-ND - Cut Tape (CT) 490-GCJ21BR71A225KA01LDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GCJ21BR71A225KA01L  | 
Description  | CAP CER  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GCJ21BR71A225KA01L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Soft Termination  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.057" (1.45mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 | 
| 10 | kr.0.90200 | kr.9.02 | 
| 50 | kr.0.64760 | kr.32.38 | 
| 100 | kr.0.57090 | kr.57.09 | 
| 500 | kr.0.44134 | kr.220.67 | 
| 1.000 | kr.0.40134 | kr.401.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.35908 | kr.1,077.24 | 
| 6.000 | kr.0.33784 | kr.2,027.04 | 
| 9.000 | kr.0.31803 | kr.2,862.27 | 
| 15.000 | kr.0.30854 | kr.4,628.10 | 
| 21.000 | kr.0.30057 | kr.6,311.97 | 
| 30.000 | kr.0.29290 | kr.8,787.00 | 
| 36.000 | kr.0.28927 | kr.10,413.72 | 
| 72.000 | kr.0.27750 | kr.19,980.00 | 
| Unit Price without VAT: | kr.1.54000 | 
|---|---|
| Unit Price with VAT: | kr.1.92500 | 

