
GQM1875C2E4R0CB12D | |
---|---|
DigiKey Part Number | 490-GQM1875C2E4R0CB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E4R0CB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E4R0CB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E4R0CB12D |
Description | CAP CER 4PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E4R0CB12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.05000 | kr.2.05 |
10 | kr.1.22900 | kr.12.29 |
50 | kr.0.89720 | kr.44.86 |
100 | kr.0.79550 | kr.79.55 |
500 | kr.0.62554 | kr.312.77 |
1.000 | kr.0.57312 | kr.573.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.48951 | kr.1,958.04 |
8.000 | kr.0.46546 | kr.3,723.68 |
12.000 | kr.0.45347 | kr.5,441.64 |
20.000 | kr.0.44315 | kr.8,863.00 |
28.000 | kr.0.43349 | kr.12,137.72 |
40.000 | kr.0.42419 | kr.16,967.60 |
48.000 | kr.0.41979 | kr.20,149.92 |
96.000 | kr.0.40893 | kr.39,257.28 |
Unit Price without VAT: | kr.2.05000 |
---|---|
Unit Price with VAT: | kr.2.56250 |