
LQG15WZR15G02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZR15G02DTR-ND - Tape & Reel (TR) 490-LQG15WZR15G02DCT-ND - Cut Tape (CT) 490-LQG15WZR15G02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZR15G02D |
Description | FIXED IND 150NH 110MA 3 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Multilayer Inductor 110 mA 3Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZR15G02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3Ohm Max | |
Q @ Freq | 22 @ 250MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.1.03300 | kr.10.33 |
| 25 | kr.0.95880 | kr.23.97 |
| 50 | kr.0.90400 | kr.45.20 |
| 100 | kr.0.85210 | kr.85.21 |
| 250 | kr.0.78820 | kr.197.05 |
| 500 | kr.0.74292 | kr.371.46 |
| 1.000 | kr.0.70051 | kr.700.51 |
| 2.500 | kr.0.64808 | kr.1,620.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.55975 | kr.5,597.50 |
| 20.000 | kr.0.52787 | kr.10,557.40 |
| 30.000 | kr.0.51008 | kr.15,302.40 |
| 50.000 | kr.0.48856 | kr.24,428.00 |
| 70.000 | kr.0.47489 | kr.33,242.30 |
| 100.000 | kr.0.46758 | kr.46,758.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

