
GQM1875C2E2R0BB12D | |
|---|---|
DigiKey Part Number | 490-8124-2-ND - Tape & Reel (TR) 490-8124-1-ND - Cut Tape (CT) 490-8124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E2R0BB12D |
Description | CAP CER 2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E2R0BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.38200 | kr.13.82 |
| 50 | kr.1.01880 | kr.50.94 |
| 100 | kr.0.90620 | kr.90.62 |
| 500 | kr.0.71732 | kr.358.66 |
| 1.000 | kr.0.65901 | kr.659.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.56999 | kr.2,279.96 |
| 8.000 | kr.0.53879 | kr.4,310.32 |
| 12.000 | kr.0.52988 | kr.6,358.56 |
| 20.000 | kr.0.51499 | kr.10,299.80 |
| 28.000 | kr.0.50425 | kr.14,119.00 |
| 40.000 | kr.0.49392 | kr.19,756.80 |
| 48.000 | kr.0.48902 | kr.23,472.96 |
| 96.000 | kr.0.48380 | kr.46,444.80 |
| 100.000 | kr.0.47166 | kr.47,166.00 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

