
GQM1875C2E270JB12D | |
|---|---|
DigiKey Part Number | 490-5903-2-ND - Tape & Reel (TR) 490-5903-1-ND - Cut Tape (CT) 490-5903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E270JB12D |
Description | CAP CER 27PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E270JB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.25100 | kr.22.51 |
| 50 | kr.1.69540 | kr.84.77 |
| 100 | kr.1.52480 | kr.152.48 |
| 500 | kr.1.23668 | kr.618.34 |
| 1.000 | kr.1.14773 | kr.1,147.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.98521 | kr.3,940.84 |
| 8.000 | kr.0.93701 | kr.7,496.08 |
| 12.000 | kr.0.91287 | kr.10,954.44 |
| 20.000 | kr.0.88611 | kr.17,722.20 |
| 28.000 | kr.0.87046 | kr.24,372.88 |
| 40.000 | kr.0.85541 | kr.34,216.40 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

