
GQM1875C2E240GB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E240GB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E240GB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E240GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E240GB12D |
Description | CAP CER 24PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E240GB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.69600 | kr.16.96 |
| 50 | kr.1.26340 | kr.63.17 |
| 100 | kr.1.12900 | kr.112.90 |
| 500 | kr.0.90380 | kr.451.90 |
| 1.000 | kr.0.83424 | kr.834.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.74455 | kr.2,978.20 |
| 8.000 | kr.0.69184 | kr.5,534.72 |
| 12.000 | kr.0.67251 | kr.8,070.12 |
| 20.000 | kr.0.66330 | kr.13,266.00 |
| 28.000 | kr.0.65048 | kr.18,213.44 |
| 40.000 | kr.0.63814 | kr.25,525.60 |
| 48.000 | kr.0.63229 | kr.30,349.92 |
| 96.000 | kr.0.61260 | kr.58,809.60 |
| 100.000 | kr.0.61156 | kr.61,156.00 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

