
GQM1875C2E1R8BB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E1R8BB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E1R8BB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E1R8BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E1R8BB12D |
Description | CAP CER 1.8PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E1R8BB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.43900 | kr.14.39 |
| 50 | kr.1.06140 | kr.53.07 |
| 100 | kr.0.94400 | kr.94.40 |
| 500 | kr.0.74736 | kr.373.68 |
| 1.000 | kr.0.68656 | kr.686.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57857 | kr.2,314.28 |
| 8.000 | kr.0.54574 | kr.4,365.92 |
| 12.000 | kr.0.52930 | kr.6,351.60 |
| 20.000 | kr.0.51108 | kr.10,221.60 |
| 28.000 | kr.0.50043 | kr.14,012.04 |
| 40.000 | kr.0.49018 | kr.19,607.20 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

