
GRM155R71H221JA01J | |
|---|---|
DigiKey Part Number | 490-GRM155R71H221JA01JTR-ND - Tape & Reel (TR) 490-GRM155R71H221JA01JCT-ND - Cut Tape (CT) 490-GRM155R71H221JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H221JA01J |
Description | CAP CER 220PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H221JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.30400 | kr.3.04 |
| 50 | kr.0.20920 | kr.10.46 |
| 100 | kr.0.18010 | kr.18.01 |
| 500 | kr.0.13074 | kr.65.37 |
| 1.000 | kr.0.11564 | kr.115.64 |
| 2.500 | kr.0.09977 | kr.249.42 |
| 5.000 | kr.0.09022 | kr.451.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.06717 | kr.3,358.50 |
| 100.000 | kr.0.06319 | kr.6,319.00 |
| 150.000 | kr.0.06120 | kr.9,180.00 |
| 250.000 | kr.0.05900 | kr.14,750.00 |
| 350.000 | kr.0.05771 | kr.20,198.50 |
| 500.000 | kr.0.05646 | kr.28,230.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

