1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875C2E1R0BB12D

DigiKey Part Number
490-8121-2-ND - Tape & Reel (TR)
490-8121-1-ND - Cut Tape (CT)
490-8121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875C2E1R0BB12D
Description
CAP CER 1PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875C2E1R0BB12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.290
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.44000kr.2.44
10kr.1.45500kr.14.55
50kr.1.07300kr.53.65
100kr.0.95440kr.95.44
500kr.0.75562kr.377.81
1.000kr.0.69414kr.694.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.58496kr.2,339.84
8.000kr.0.55177kr.4,414.16
12.000kr.0.53514kr.6,421.68
20.000kr.0.51672kr.10,334.40
28.000kr.0.50595kr.14,166.60
40.000kr.0.49559kr.19,823.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.44000
Unit Price with VAT:kr.3.05000