Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875C2E180GB12D

DigiKey Part Number
490-GQM1875C2E180GB12DTR-ND - Tape & Reel (TR)
490-GQM1875C2E180GB12DCT-ND - Cut Tape (CT)
490-GQM1875C2E180GB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875C2E180GB12D
Description
CAP CER 18PF 250V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875C2E180GB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.440
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.69600kr.16.96
50kr.1.26340kr.63.17
100kr.1.12900kr.112.90
500kr.0.90380kr.451.90
1.000kr.0.83424kr.834.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.74455kr.2,978.20
8.000kr.0.69184kr.5,534.72
12.000kr.0.68245kr.8,189.40
20.000kr.0.66330kr.13,266.00
28.000kr.0.65048kr.18,213.44
40.000kr.0.63814kr.25,525.60
48.000kr.0.63229kr.30,349.92
96.000kr.0.62747kr.60,237.12
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500