
GQM1875C2E100GB12D | |
|---|---|
DigiKey Part Number | 490-8119-2-ND - Tape & Reel (TR) 490-8119-1-ND - Cut Tape (CT) 490-8119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E100GB12D |
Description | CAP CER 10PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E100GB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.63800 | kr.16.38 |
| 50 | kr.1.21860 | kr.60.93 |
| 100 | kr.1.08800 | kr.108.80 |
| 500 | kr.0.90368 | kr.451.84 |
| 1.000 | kr.0.80192 | kr.801.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.71471 | kr.2,858.84 |
| 8.000 | kr.0.66525 | kr.5,322.00 |
| 12.000 | kr.0.64931 | kr.7,791.72 |
| 20.000 | kr.0.63583 | kr.12,716.60 |
| 28.000 | kr.0.62338 | kr.17,454.64 |
| 40.000 | kr.0.61140 | kr.24,456.00 |
| 48.000 | kr.0.60573 | kr.29,075.04 |
| 96.000 | kr.0.58997 | kr.56,637.12 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

