
GQM1555G2DR90WB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555G2DR90WB01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM1555G2DR90WB01D |
Description | CAP CER 0.9PF 200V X8G 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF 200V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555G2DR90WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.99407 | kr.9,940.70 |
| Unit Price without VAT: | kr.0.99407 |
|---|---|
| Unit Price with VAT: | kr.1.24259 |

