GQM1555G2D1R0WB01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.99098
Datasheet
1 pF ±0.05pF 200V Ceramic Capacitor X8G 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1555G2D1R0WB01J

DigiKey Part Number
490-GQM1555G2D1R0WB01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM1555G2D1R0WB01J
Description
CAP CER 1PF 200V X8G 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 pF ±0.05pF 200V Ceramic Capacitor X8G 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1555G2D1R0WB01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.05pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GQM1555G2D1R0WB01DMurata Electronics0490-GQM1555G2D1R0WB01DTR-NDkr.0.99098Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.91016kr.45,508.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.91016
Unit Price with VAT:kr.1.13770