
GQM1555C2D180JB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D180JB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D180JB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D180JB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D180JB01D |
Description | CAP CER 18PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D180JB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.02000 | kr.3.02 |
| 10 | kr.1.83900 | kr.18.39 |
| 50 | kr.1.36840 | kr.68.42 |
| 100 | kr.1.22360 | kr.122.36 |
| 500 | kr.0.98108 | kr.490.54 |
| 1.000 | kr.0.90605 | kr.906.05 |
| 2.500 | kr.0.82695 | kr.2,067.38 |
| 5.000 | kr.0.77928 | kr.3,896.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.71890 | kr.7,189.00 |
| 20.000 | kr.0.68752 | kr.13,750.40 |
| 30.000 | kr.0.67181 | kr.20,154.30 |
| 50.000 | kr.0.65439 | kr.32,719.50 |
| 70.000 | kr.0.64419 | kr.45,093.30 |
| 100.000 | kr.0.63439 | kr.63,439.00 |
| Unit Price without VAT: | kr.3.02000 |
|---|---|
| Unit Price with VAT: | kr.3.77500 |

