
GQM1555C2D150FB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D150FB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D150FB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D150FB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D150FB01D |
Description | CAP CER 15PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D150FB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.54000 | kr.3.54 |
| 10 | kr.2.18600 | kr.21.86 |
| 50 | kr.1.64220 | kr.82.11 |
| 100 | kr.1.47570 | kr.147.57 |
| 500 | kr.1.19380 | kr.596.90 |
| 1.000 | kr.1.10680 | kr.1,106.80 |
| 2.500 | kr.1.01499 | kr.2,537.48 |
| 5.000 | kr.0.95969 | kr.4,798.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.88803 | kr.8,880.30 |
| 20.000 | kr.0.85161 | kr.17,032.20 |
| 30.000 | kr.0.83337 | kr.25,001.10 |
| 50.000 | kr.0.81314 | kr.40,657.00 |
| 70.000 | kr.0.80132 | kr.56,092.40 |
| Unit Price without VAT: | kr.3.54000 |
|---|---|
| Unit Price with VAT: | kr.4.42500 |

