GQM0335C2DR30BB01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.33680
Datasheet
0.3 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM0335C2DR30BB01D

DigiKey Part Number
490-GQM0335C2DR30BB01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM0335C2DR30BB01D
Description
CAP CER 0.3PF 200V C0G 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.36536kr.5,480.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.36536
Unit Price with VAT:kr.0.45670