
GMD155R71H222MA01J | |
|---|---|
DigiKey Part Number | 490-GMD155R71H222MA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMD155R71H222MA01J |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF 50V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GMD155R71H222MA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.1.13011 | kr.56,505.50 |
| Unit Price without VAT: | kr.1.13011 |
|---|---|
| Unit Price with VAT: | kr.1.41264 |

