
GMD155R71H102KA01D | |
|---|---|
DigiKey Part Number | 490-GMD155R71H102KA01DTR-ND - Tape & Reel (TR) 490-GMD155R71H102KA01DCT-ND - Cut Tape (CT) 490-GMD155R71H102KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMD155R71H102KA01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMD155R71H102KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Bonding Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.50400 | kr.25.04 |
| 50 | kr.1.89560 | kr.94.78 |
| 100 | kr.1.70860 | kr.170.86 |
| 500 | kr.1.39340 | kr.696.70 |
| 1.000 | kr.1.29596 | kr.1,295.96 |
| 2.500 | kr.1.19324 | kr.2,983.10 |
| 5.000 | kr.1.13132 | kr.5,656.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.04947 | kr.10,494.70 |
| 20.000 | kr.1.00870 | kr.20,174.00 |
| 30.000 | kr.0.98827 | kr.29,648.10 |
| 50.000 | kr.0.96562 | kr.48,281.00 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

