
GMD155R71E103KA01D | |
|---|---|
DigiKey Part Number | 490-GMD155R71E103KA01DTR-ND - Tape & Reel (TR) 490-GMD155R71E103KA01DCT-ND - Cut Tape (CT) 490-GMD155R71E103KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMD155R71E103KA01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMD155R71E103KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Bonding Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.02000 | kr.5.02 |
| 10 | kr.3.15700 | kr.31.57 |
| 50 | kr.2.41900 | kr.120.95 |
| 100 | kr.2.19200 | kr.219.20 |
| 500 | kr.1.80812 | kr.904.06 |
| 1.000 | kr.1.68948 | kr.1,689.48 |
| 2.500 | kr.1.56426 | kr.3,910.65 |
| 5.000 | kr.1.48876 | kr.7,443.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.24082 | kr.12,408.20 |
| 20.000 | kr.1.19478 | kr.23,895.60 |
| 30.000 | kr.1.17171 | kr.35,151.30 |
| 50.000 | kr.1.14615 | kr.57,307.50 |
| Unit Price without VAT: | kr.5.02000 |
|---|---|
| Unit Price with VAT: | kr.6.27500 |

