
GMD033R71E221MA01J | |
|---|---|
DigiKey Part Number | 490-GMD033R71E221MA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMD033R71E221MA01J |
Description | CAP CER 220PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF 25V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GMD033R71E221MA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.1.21019 | kr.60,509.50 |
| Unit Price without VAT: | kr.1.21019 |
|---|---|
| Unit Price with VAT: | kr.1.51274 |

