
GMD033R61A103KA01D | |
|---|---|
DigiKey Part Number | 490-GMD033R61A103KA01DTR-ND - Tape & Reel (TR) 490-GMD033R61A103KA01DCT-ND - Cut Tape (CT) 490-GMD033R61A103KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMD033R61A103KA01D |
Description | CAP CER 10000PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMD033R61A103KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Bonding Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.53000 | kr.5.53 |
| 10 | kr.3.48500 | kr.34.85 |
| 50 | kr.2.68520 | kr.134.26 |
| 100 | kr.2.43760 | kr.243.76 |
| 500 | kr.2.02108 | kr.1,010.54 |
| 1.000 | kr.1.89222 | kr.1,892.22 |
| 2.500 | kr.1.75621 | kr.4,390.53 |
| 5.000 | kr.1.67423 | kr.8,371.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.1.27936 | kr.19,190.40 |
| 30.000 | kr.1.23673 | kr.37,101.90 |
| 45.000 | kr.1.21535 | kr.54,690.75 |
| Unit Price without VAT: | kr.5.53000 |
|---|---|
| Unit Price with VAT: | kr.6.91250 |

