0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMD033R60J104KE11D

DigiKey Part Number
490-14513-2-ND - Tape & Reel (TR)
490-14513-1-ND - Cut Tape (CT)
490-14513-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMD033R60J104KE11D
Description
CAP CER 0.1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMD033R60J104KE11D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Features
Bonding Mountable
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.267
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.25200kr.32.52
50kr.2.49540kr.124.77
100kr.2.26340kr.226.34
500kr.1.87106kr.935.53
1.000kr.1.74978kr.1,749.78
2.500kr.1.62180kr.4,054.50
5.000kr.1.54465kr.7,723.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.1.34811kr.20,221.65
30.000kr.1.30409kr.39,122.70
45.000kr.1.28203kr.57,691.35
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500