
GMA085R71A333KA01T | |
|---|---|
DigiKey Part Number | 490-GMA085R71A333KA01T-ND |
Manufacturer | |
Manufacturer Product Number | GMA085R71A333KA01T |
Description | CAP CER 33000PF 10V X7R 0303 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33000 pF 10V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GMA085R71A333KA01T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.8.48728 | kr.3,394.91 |
| Unit Price without VAT: | kr.8.48728 |
|---|---|
| Unit Price with VAT: | kr.10.60910 |

