Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1HR50CB01J

DigiKey Part Number
490-GJM1555C1HR50CB01JTR-ND - Tape & Reel (TR)
490-GJM1555C1HR50CB01JCT-ND - Cut Tape (CT)
490-GJM1555C1HR50CB01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1HR50CB01J
Description
CAP CER 0.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1HR50CB01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50.000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23000kr.2.30
50kr.0.15480kr.7.74
100kr.0.13180kr.13.18
500kr.0.09472kr.47.36
1.000kr.0.08320kr.83.20
2.500kr.0.06989kr.174.72
5.000kr.0.06396kr.319.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04897kr.2,448.50
100.000kr.0.04873kr.4,873.00
150.000kr.0.04248kr.6,372.00
350.000kr.0.04145kr.14,507.50
500.000kr.0.04047kr.20,235.00
600.000kr.0.04000kr.24,000.00
1.200.000kr.0.03843kr.46,116.00
1.250.000kr.0.03834kr.47,925.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000