
GJM1555C1H9R0CB01J | |
|---|---|
DigiKey Part Number | 490-8104-2-ND - Tape & Reel (TR) 490-8104-1-ND - Cut Tape (CT) 490-8104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H9R0CB01J |
Description | CAP CER 9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H9R0CB01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.24300 | kr.2.43 |
| 50 | kr.0.16520 | kr.8.26 |
| 100 | kr.0.14140 | kr.14.14 |
| 500 | kr.0.10176 | kr.50.88 |
| 1.000 | kr.0.08806 | kr.88.06 |
| 2.500 | kr.0.07682 | kr.192.05 |
| 5.000 | kr.0.06913 | kr.345.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04747 | kr.2,373.50 |
| 100.000 | kr.0.04710 | kr.4,710.00 |
| 150.000 | kr.0.04690 | kr.7,035.00 |
| 250.000 | kr.0.04631 | kr.11,577.50 |
| 350.000 | kr.0.04522 | kr.15,827.00 |
| 500.000 | kr.0.04417 | kr.22,085.00 |
| 600.000 | kr.0.04367 | kr.26,202.00 |
| 1.200.000 | kr.0.04345 | kr.52,140.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

