


GJM1555C1H9R0CB01D | |
|---|---|
DigiKey Part Number | 490-3111-2-ND - Tape & Reel (TR) 490-3111-1-ND - Cut Tape (CT) 490-3111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H9R0CB01D |
Description | CAP CER 9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H9R0CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23000 | kr.2.30 |
| 50 | kr.0.15480 | kr.7.74 |
| 100 | kr.0.13180 | kr.13.18 |
| 500 | kr.0.09472 | kr.47.36 |
| 1.000 | kr.0.08320 | kr.83.20 |
| 2.500 | kr.0.07119 | kr.177.97 |
| 5.000 | kr.0.06298 | kr.314.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04860 | kr.486.00 |
| 20.000 | kr.0.04807 | kr.961.40 |
| 30.000 | kr.0.04779 | kr.1,433.70 |
| 50.000 | kr.0.04747 | kr.2,373.50 |
| 70.000 | kr.0.04729 | kr.3,310.30 |
| 100.000 | kr.0.04581 | kr.4,581.00 |
| 120.000 | kr.0.04508 | kr.5,409.60 |
| 240.000 | kr.0.04294 | kr.10,305.60 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

