
GJM1555C1H8R8BB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H8R8BB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H8R8BB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H8R8BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H8R8BB01D |
Description | CAP CER 8.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H8R8BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.35200 | kr.3.52 |
| 50 | kr.0.24200 | kr.12.10 |
| 100 | kr.0.20860 | kr.20.86 |
| 500 | kr.0.15322 | kr.76.61 |
| 1.000 | kr.0.13613 | kr.136.13 |
| 2.500 | kr.0.11817 | kr.295.43 |
| 5.000 | kr.0.10735 | kr.536.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09558 | kr.955.80 |
| 20.000 | kr.0.06982 | kr.1,396.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


