
GJM1555C1H8R2CB01D | |
|---|---|
DigiKey Part Number | 490-3110-2-ND - Tape & Reel (TR) 490-3110-1-ND - Cut Tape (CT) 490-3110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H8R2CB01D |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H8R2CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.21500 | kr.2.15 |
| 50 | kr.0.14400 | kr.7.20 |
| 100 | kr.0.12320 | kr.12.32 |
| 500 | kr.0.08810 | kr.44.05 |
| 1.000 | kr.0.07742 | kr.77.42 |
| 2.500 | kr.0.06608 | kr.165.20 |
| 5.000 | kr.0.05929 | kr.296.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04124 | kr.412.40 |
| 20.000 | kr.0.04078 | kr.815.60 |
| 30.000 | kr.0.04054 | kr.1,216.20 |
| 50.000 | kr.0.04026 | kr.2,013.00 |
| 70.000 | kr.0.04010 | kr.2,807.00 |
| 240.000 | kr.0.03921 | kr.9,410.40 |
| 250.000 | kr.0.03909 | kr.9,772.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

